EVAL-ADUC7026QSP, QuickStart Plus Development System for Evaluating the ADuC7026 ARM7 MCU Micro-Converter
Using Part
Vignette
1 / 4
Pour les produits finaux
- Industrial
- Industrial Automation HMI
- Industrial Communications
- Networking
- Portable Instrumentation
- Process Control
- Sensors
Description
- EVAL-ADUC7026QSP, QuickStart Plus Development System for evaluating the ADuC7026 devices which is fully integrated with 1MSPS, 12bit data acquisition systems incorporating high performance multi-channel ADCs, 16bit/32bit MCUs and flash/EE memory on a single chip. This quickStart and quickStart plus kits for the ADuC702x precision analog microcontrollers feature debug via UART and an assembly/C source debugging environment. In addition the quickStart Plus kit allows true non intrusive JTAG emulation. The ADuC7026 quickStart plus is intended for new users who want to have a comprehensive hardware development environment. Since the ADuC7026 contains the superset of functions available on the ADuC7019/20/21/22/24/25/ 26/27/28/29, it is suitable for users who wish to develop on any of the parts in this family
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameADuC7xxx
-
Core ProcessorARM7
-
PlatformQuickStart PLUS
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
90HBW08PT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube | Ajouter au panier | |