EVAL-AD7989-5SDZ, Evaluation Board for AD7989-5BRMZ 10-Lead MSOP of 18-bit, 500 kSPS PulSAR ADC
Using Part
Vignette
1 / 11
Pour les produits finaux
- Data Acquisition System
- Portable Instrumentation
- Portable Medical Instrumentation
- Process Control
Description
- EVAL-AD7989-5SDZ, Evaluation Board for AD7989-5BRMZ 10-Lead MSOP of 18-bit, 500 kSPS PulSAR ADC. The EVAL-AD7683SDZ is a fully featured evaluation kit for the AD7683 ADC. This board operates in Standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the System Development Platform. When operated in Standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins
Caractéristiques principales
-
ADC Resolution18 Bit
-
ADC Sampling Rate500K SPS
Pièces en vedette (8)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NC7SZ08M5X | onsemi | Logic Gates | AND Gate 1-Element 2-IN 5-Pin SC-74A T/R | Ajouter au panier | |
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | Ajouter au panier | |
|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element 5-Pin SC-88A T/R | Ajouter au panier | |
|
|
ADA4841-1YRZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | Ajouter au panier | |
|
|
NC7SZ04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element 5-Pin SC-74A T/R | Ajouter au panier | |
|
|
ADR435BRZ | Analog Devices | Voltage References | V-Ref Fixed 5V 30mA 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
AD8032ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP Tube | Ajouter au panier | |
|
|
AD7989-5BRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 18-bit Serial 10-Pin MSOP Tube | Ajouter au panier | |