EVAL-AD7641CBZ, Evaluation Board for AD7641, 18-bit, 2-Msps PulSAR Analog to Digital Converter
Using Part
Vignette
1 / 4
Pour les produits finaux
- ATE IC Tester
- Data Acquisition System
- Digital Signal Processing
- Portable Instrumentation
- Portable Medical Instrumentation
- Process Control
Description
- EVAL-AD7641CBZ, Evaluation Board for AD7641, 18-bit, 2-Msps PulSAR ADC. These low power, successive approximation register (SAR) architecture ADCs offer very high performance with 100kSPS to 3MSPS throughput rate range with a flexible parallel or serial interface. The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with either Converter and Evaluation Development EVAL-CED1Z, (CED) or Evaluation Control Board EVAL-CONTRL BRDxZ (ECB) capture boards or as a stand-alone system
Caractéristiques principales
-
ADC Resolution18 Bit
-
ADC Sampling Rate2M SPS
Pièces en vedette (10)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8021ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube | Ajouter au panier | |
|
|
AD8021ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | Ajouter au panier | |
|
|
AD8021ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
EPC1441PC8N | Intel | SRAM Chip | Configuration SRAM for FBGA | Ajouter au panier | |
|
|
AD8021ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | Ajouter au panier | |
|
|
AD8021ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | Ajouter au panier | |
|
|
AD7641BSTZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2Msps 18-bit Parallel/Serial 48-Pin LQFP Tray | Ajouter au panier | |
|
|
EPC1441PC8N | Intel | SRAM Chip | Configuration SRAM for FBGA | Ajouter au panier | |
|
|
AD8021ARMZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | Ajouter au panier | |
|
|
AD7641BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2Msps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray | Ajouter au panier | |