EVAL-AD5780SDZ, Evaluation Board for AD5780, 18-Bit Serial Input, Voltage Output DAC with Integrated Precision Reference Buffer Amplifiers
Using Part
Vignette
1 / 5
Pour les produits finaux
- Data Acquisition System
- Industrial Control
- Portable Medical Instrumentation
- Precision Instruments
- Test and Measurement
Description
- EVAL-AD5780SDZ, Evaluation Board designed to allow the user to easily evaluate all features of the AD5780 voltage output, 18-bit digital-to-analog converter (DAC). The AD5780 pins are accessible at on-board connectors for external connection. The AD5780 is a high precision, 18-bit DAC with integrated precision reference buffer amplifiers designed to meet the requirements of precision control applications. The output range of the AD5780 is configured by two reference voltage inputs. The device is specified to operate with a dual power supply of up to 33V
Caractéristiques principales
-
DAC Resolution18 Bit
-
Number of Channels1CH
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8675ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
AD8676BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
ADR4550BRZ | Analog Devices | Voltage References | V-Ref Fixed 5V 10mA 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
AD5780BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 18-bit 24-Pin LFCSP EP Tray | Ajouter au panier | |