EVAL-AD5382SDZ, Evaluation Board for Evaluating the AD5382 32-Channel, 14-Bit Voltage Output DACs with On-Chip Reference
Using Part
Vignette
1 / 4
Pour les produits finaux
- General Control System
- Level Setting
Description
- EVAL-AD5382SDZ, Evaluation Board for evaluating the AD5382 32-channel, 14-bit voltage output digital-to-analog converter (DAC) with on-chip reference. The EVAL-AD5382SDZ evaluation board is designed to help users quickly prototype new AD5382 circuit and reduce design time. Each evaluation board is populated with an AD5382BSTZ-5 (EVAL-AD5382SDZ). The AD5382 operates from a 4.5 V to 5.5 V analog supply and from a 2.7 V to 5.5 V digital supply
Caractéristiques principales
-
DAC Resolution14 Bit
-
Number of Channels32CH
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR421ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
AD5382BSTZ-5 | Analog Devices | Digital to Analog Converters - DACs | DAC 32-CH Resistor-String 14-bit 100-Pin LQFP Tray | Ajouter au panier | |