EV-ADF4112SD1Z, Evaluation Board for Evaluating the ADF4112 Single, Integer-N 3-GHz PPL with Programmable Prescaler and Charge Pump
Using Part
Vignette
1 / 4
Pour les produits finaux
- Basestation
- Radar System
- Satellite
- Test Equipment
- Wireless LAN
Description
- EV-ADF4112SD1Z, Evaluation Board for Evaluating the ADF4112 Single, Integer-N 3-GHz PPL with Programmable Prescaler and Charge Pump. The SDP-S controller board allows software programming of the frequency synthesizer. It shows the board, which contains footprints for a frequency synthesizer, the power supplies, a TCXO reference and an RF output. There are also footprints for the passive PLL loop filter components, a VCO and an external reference SM input. Prior to evaluation setup, the ADF41xxBRUZ, T-package VCO and loop filter components should be inserted on the board
Caractéristiques principales
-
Output Frequency5800 MHz
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | Ajouter au panier | |
|
|
ADF4112BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 3GHz-IN 165MHz-OUT 16-Pin TSSOP Tube | Ajouter au panier | |