ETHWIZCLICK, Evaluation Kit based on W5500 Ethernet Controller
Using Part
Vignette
1 / 3
Pour les produits finaux
- Access Control
- Building Automation
- Copier
- Data Storage Devices
- Factory Automation
- Home Networking
- Hybrid PVR
- Network Sensor
- Patient Monitoring
- Printers
- Servers
- Set-Top Box
- STB and DVR
- Web Camera
- Web kiosks
Description
- ETHWIZCLICK, Evaluation Kit based on W5500 Ethernet Controller. ETH Wiz click carries W5500, a 48-pin, 10/100 BASE-TX standalone Ethernet controller with a hardwired TCP/IP Internet protocol offload engine, along with a standard RJ-45 connector. Wiznet's W5500 module supports TCP, UDP, IPv4, ICMP, ARP, IGMP and PPPoE protocols. ETH Wiz click communicates with the target board MCU through mikroBUS RSTn, SCSn, SCLK, MISO, MOSI and INTn lines
Caractéristiques principales
-
Ethernet Communication Standard10Base-T|100Base-TX
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
W5500 | WIZnet | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 48-Pin LQFP Reel | Ajouter au panier | |