DS99R124Q-EVK, FPD-Link II to FPD-Link Converter Evaluation Kit
Using Part
Vignette
1 / 3
Pour les produits finaux
- Navigation System
- Rear Seat Entertainment
Description
- DS99R124Q-EVK, Evaluation Kit converts FPD-link II to FPD-Link. It translates a high-speed serialized interface with an embedded clock over a single pair to three LVDS data/control streams and one LVDS clock pair. It is backward compatible for operation with older generation deserializer devices. The DS99R124Q-EVK board has a space saving 20-position wall header as the FPD-Link output, and a Rosenberger Automotive HSD Connector as the input. USB or SMA connectors can also be configured as the input, based on the type of the cable to be used