DS90UH925QSEVB, Evaluation Board for the DS90UH925Q, 2.975-Gbps FPD-Link III serializer with HDCP
Using Part
Vignette
1 / 6
Pour les produits finaux
- Automotive and Transportation
- Navigation System
- Rear Seat Entertainment
Description
- DS90UH925QSEVB, Evaluation Board designed to demonstrate the performance and unique features of the DS90UH925Q FPD-Link III serializer. The DS90UH925QSEVB board is designed to drive any of TIs compatible FPD-Link III deserializer devices. The LVCMOS inputs of the DS90UH925Q are accessible via a parallel pin header interface. The FPD-Link III serial output interface is configured with SMA connectors. Jumpers and switches on the boards can be used to configure chipset features
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
DLW21SN900HQ2L | Murata Manufacturing | Common Mode Chokes - CMCs | Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.41Ohm DCR SMD Medical T/R | Ajouter au panier | |
|
|
LP3982IMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin VSSOP T/R | Ajouter au panier | |
|
|
LP3982IMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin VSSOP T/R | Ajouter au panier | |