DS50001757B, MCP2515 CAN Bus Monitor Demo Board
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Wireless
Description
- DS50001757B, MCP2515 CAN Bus Monitor Demo Board kit contains two identical boards which can be connected together to create a simple two node Controller Area Network (CAN) bus, which can be controlled and/or monitored via the included PC interface. The board can also be connected to an existing CAN bus. Using the PC interface, users can configure the MCP2515 registers, send CAN messages and receive CAN messages. CAN traffic can be generated using a button on the board not connected to the PC
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ABM3B-20.000MHZ-B2-T | Abracon | Crystals | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | Ajouter au panier | |
|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | Ajouter au panier | |
|
|
MCP2561-E/SN | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps 5V Automotive AEC-Q100 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
MCP2515-I/ST | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin TSSOP Tube | Ajouter au panier | |