DRV8830EVM, Evaluation Module based on DRV8830 1A H-Bridge Motor Driver with a I2C Control Interface
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Cellular Phone
- Digital Camera
- Gaming and Toys
- Printers
- Pumps
- Robotics
Description
- DRV8830EVM, Evaluation Module for the DRV8830, 1A, H-bridge motor driver with a I2C control interface and a small number external components that can be used to drive one brushed DC motor or other loads like solenoids. With the DRV8830EVM, designers can quickly and easily evaluate the performance of DRV8830 motor driver in their specific application. The DRV8830 includes an internal reference voltage which is used to set the PWM regulated output voltage controlled by the VSET bits from the serial interface. This EVM operates on power supply voltages from 2.75V to 6V
Caractéristiques principales
-
Motor TypeDC Motor
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
DRV8830DGQR | Texas Instruments | Motor Controller and Driver ICs | H-Bridge Motor Controller 10-Pin HVSSOP EP T/R | Ajouter au panier | |
|
|
DRV8830DRCR | Texas Instruments | Motor Controller and Driver ICs | H-Bridge Motor Controller 10-Pin VSON EP T/R | Ajouter au panier | |