DRV8432EVM, Evaluation Board for DRV8432 Dual Full Bridge PWM Motor Driver
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- LED Lighting
- Motion Motor Control
- Robotics
Description
- DRV8432EVM, Motor Drive Evaluation Board for DRV8432 is a dual full bridge PWM motor driver. It has a maximum recommended supply voltage of 52V and is capable of delivering 2x7A continuous output current and 2x12A peak current per device. The DRV8432 has an advanced protection system consisting of short-circuit protection, overcurrent protection, under voltage protection and two-stage thermal protection. The DRV8432EVM can be operated with either two full bridge outputs or 4 half bridge outputs
Caractéristiques principales
-
Motor TypeDC Motor
Pièces en vedette (5)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UA78M33CDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
|
UA78M05CDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
|
UA78M05CDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
|
ATE1E-2M3-10-Z | NIDEC COMPONENTS CORPORATION | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.05A 60VAC 60VDC 0.4VA PC Mount Pack | Ajouter au panier | |
|
|
UA78M33CDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |