Designing a Hi-Speed USB Host PCI Adapter Using the ISP1561
Using Part
Vignette
1 / 1
Pour les produits finaux
- Computers and Peripherals
- Industrial
Description
- Designing a Hi-Speed USB Host PCI Adapter Using the ISP1561. The ISP1561 is a Hi-Speed Universal Serial Bus (USB) Host Controller (HC) that can be directly connected to a standard 32-bit, 33 MHz PCI bus. The ISP1561 is compliant with PCI Local Bus Specification Revision 2.2 and PCI Bus Power Management Interface Specification Revision 1.1
Caractéristiques principales
-
Number of ChannelsSingle
-
Interface StandardsPCI 2.2|PCI 1.1|USB
-
Data Bus Width32 Bit
-
Bus Speed33 MHz
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AT24C01A-10SU-2.7-T | Microchip Technology | EEPROM | EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC T/R | Ajouter au panier | |