DC991A, Demo Board Using LT5560EDD Low Power Down-Converting Mixer, RFin = 660-1150MHz, IFout = 90-190M
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Instrumentation and Measurement
- Microwave point-to-point
- WiMAX Basestation
- Wireless
Description
- DC991A, Demonstration Circuit is optimized for adown-converting mixer tests/measurements for input frequency range of 700MHz to 1680MHz, an output frequency range of 110 MHz to 170MHz (12dB return loss BW). The LO port frequency range is 515 to 915MHz (10 dB return loss BW)
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT5560EDD | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP | Ajouter au panier | |
|
|
LT5560EDD#TR | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP T/R | Ajouter au panier | |
|
|
LT5560EDD#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP Tube | Ajouter au panier | |
|
|
LT5560EDD#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP T/R | Ajouter au panier | |