DC753A, Demo Board Using LT5526EUF 1MHz-2GHz Up/Down Conv Mixer
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Microwave point-to-point
- Wireless Infrastructure
Description
- DC753A, Demonstration Circuit is a high linearity, low power Down-Converting mixer featuring the LT5526. The RF input frequency is 900MHz and the IF output frequency is 140MHz. The LT5526 is a low power broadband mixer optimized for high linearity applications such as point-to point data transmission, cable infrastructure and wireless infrastructure systems
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT5526EUF#TR | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2GHz 16-Pin QFN EP T/R | Ajouter au panier | |
|
|
LT5526EUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2GHz 16-Pin QFN EP T/R | Ajouter au panier | |
|
|
LT5526EUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2GHz 16-Pin QFN EP Tube | Ajouter au panier | |