DC569A, Demo Board based on LTC4054ES5-4.2, 4.25 to 10Vin, Jumper selectable, 450mA, 600mA, Li-Ion Battery Charger
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- USB Applications
Description
- DC569A, Demonstration Circuit is a single cell Li-ion linear charger in a SOT-23. Charge rates as high as 600mA can be achieved due to the LTC4054 internal die temperature control loop that prevents excessive PCB heating under worst-case conditions. The user is provided with a control jumper to select between OFF/450mA/600mA charge rates. The reduced charge rate is suitable for USB applications. A charge LED illuminates while the charger is charging the battery
Caractéristiques principales
-
Battery TypeLithium-Ion
-
Input Voltage4.25 to 10 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4054ES5-4.2 | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 800mA 4.2V 5-Pin TSOT-23 | Ajouter au panier | |