DC2838A, Demo Board For LT8365 Low IQ Boost/SEPIC/Inverting Regulator with 150V, 1.5A Switch
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Automation HMI
- Medical Equipments
- Portable Consumer Electronics
- Telecom Applications
Description
- DC2838A, Demonstration Circuit features the LT8365 in a boost configuration. It operates with a switching frequency of 400kHz and is designed to convert a 9V to 30V source to 250V, with 10mA output current. The demo board contains an optional third charge pump stage for applications requiring higher output voltages. If needed, remove R14 and install optional components. Output voltage sensing connections remain the same. The LT8365 can be used for different topologies with input voltages up to 60V. However, component selection in this demo circuit restricts the input voltage to 30V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage9 to 30 V
-
Output Voltage245 to 255 V
-
Output Current0.01 A
-
Efficiency77 %
-
TopologyBoost|SEPIC|Inverting
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8365EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.8V to 60V Inverting/Step Up/SEPIC Single-Out 150V 1.5A Medical 12-Pin MSOP EP Tube | Ajouter au panier | |