DC2837A-A, Demo Board Using LTC2063 2uA Supply Current, Low IB, Zero-Drift Operational Amplifier
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Op-Amp Supply
Description
- DC2837A-A, Demonstration Circuit is a customizable board showcasing the micropower zero-drift op amp LTC2063 with shutdown in an SC70 6-pin package. The board is laid out for most common op amp applications and left mostly unstuffed to maximize flexibility for a wide range of applications. The DC2837A includes the SC70 package op amp, jumpers, unity gain configuration resistors, input lowpass filters, reverse supply protection and supply bypass capacitors on a small printed circuit board with turrets and SMA connectors for input, output, power and shutdown. The board may be used in split rail or single supply as desired
Caractéristiques principales
-
Number of SuppliesDual
-
Supply Voltage±2.5 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2063HSC6#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O 5.25V Medical 6-Pin SC-70 T/R | Ajouter au panier | |
|
|
LTC2063HSC6#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O 5.25V Medical 6-Pin SC-70 T/R | Ajouter au panier | |