DC2821A, Demo Board Using LT8302 Compact Isolated Flyback Converter with 65V/3.6A Switch
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Auxiliary Supplies
- Isolated Power Supplies
Description
- DC2821A, Demonstration Circuit is a compact no-opto isolated flyback converter featuring the LT8302. The DC2821A outputs 12V, and maintains ±1% (typ) regulation with a load current from 5mA up to 1.4A and over an input voltage from 4V to 28V. The output current capability increases with the input voltage. Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off. To limit this leakage inductance spike within the MOSFET voltage rating of 65V, an RC snubber and a TVS clamp are installed to damp the ringing and clamp the MOSFET drain voltage to a safe level
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 28 V
-
Output Voltage12 V
-
Output Current1.4 A
-
Efficiency89.9 %
-
TopologyFlyback
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8302ES8E#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP Tube | Ajouter au panier | |