DC2620A-A, Demo Board Using LTC7106EDDB 7-Bit Current DAC with Digital PMBus Interface
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Industrial Applications
- System Power Rail
- Telecom System
Description
- DC2620A-A, Demonstration Circuit uses the LTC7106EDDB, a precision, bidirectional, 7-Bit current DAC with PMBus interface and can be used to adjust the output voltage of any conventional VFB referenced regulator. The LTC7106 can work with the vast majority of power management controllers, regulators or modules to enable digital control of the output voltage. The DC2620A-A requires input voltage range from 2.5V to 5.5V, which can be powered either by external supply or directly from the DC1613A dongle
Caractéristiques principales
-
DAC Resolution7 Bit
-
Number of Channels1CH
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC7106EDDB#TRMPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 7-bit 10-Pin DFN EP T/R | Ajouter au panier | |
|
|
LTC7106EDDB#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 7-bit 10-Pin DFN EP T/R | Ajouter au panier | |