DC2407A, Demo Board based on LT8650S Dual Channel 42V, 4A Synchronous Step-Down Silent Switcher 2
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Power Supplies
Description
- DC2407A, Demonstration circuit is a dual channel 42V, 4A synchronous step-down Silent Switcher with 6.2uA quiescent current featuring the LT8650S. The LT8650S is the second-generation Silent Switcher that minimizes EMI and reduces PCB layout sensitivity. The demonstration circuit has two outputs: 5V and 3.3V. Each output can source up to 4A continuous current at the same time. The conducted EMI measurements from 150kHz to 30MHz. The radiated EMI measurements from 30MHz to 1GHz. All measurements were tested per CISPR 25 specifications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5.4 to 42 V
-
Output Voltage5 V
-
Output Current4 A
-
Efficiency92 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8650SEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Dual-Out 0.8V to 41.58V 4A/4A 28-Pin LQFN EP Tray | Ajouter au panier | |