DC2307A, Demo Board features the LT1910ES8 Protected High Side MOSFET Driver
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- DC Motor
- Industrial Control
- Stepper Motor
Description
- DC2307A, Demonstration circuit 2307A is a high input voltage protected high side MOSFET driver featuring the LT1910ES8. This demo board has a wide input voltage range from 8V to 48V and is capable of protecting a voltage source against a short circuit. The LT1910 has a 50mV trip point for the selection of the current sense resistor RS1. The value of RS1 is 0.01-ohm in this demo board which allows the output to deliver up to 5A. However, the RS1 footprint supports multiple sizes and can be replaced with up to a 2W device
Caractéristiques principales
-
Input Voltage8 to 48 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1910ES8#PBF | Analog Devices | Gate and Power Drivers | Driver 0.065V 1-OUT High Side Non-Inv Automotive 8-Pin SOIC N Tube | Ajouter au panier | |