DC2268A-G, Demo Board Using for LTM4631EV Dual Buck module Regulator, 5.5V = VIN = 16V, Vout1 = 3.3V @ 13A, Vout2 = 1.5V @ 13A
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- ATCA Backplane
- Industrial
- Networking
- Storage System
- Telecom System
Description
- DC2268A-G, Demo Board Using for LTM4631EV Dual Buck module Regulator, 5.5V = VIN = 16V, Vout1 = 3.3V @ 13A, Vout2 = 1.5V @ 13A. The Demonstration circuit 2268A is a high efficiency, high density, dual 10A, switch mode step-down power supply on a compact 1.5 + 1.2 PCB. It features the LTM4631 module regulator. The input voltage is from 5.5V to 16V. The output voltage is programmable from 0.6V to 5V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 16 V
-
Output Voltage1.5|3.3 V
-
Output Current10 A
-
Efficiency93.9 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4630EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin LGA Tray | Ajouter au panier | |