DC2255A, Demo Board for LTC3106EUDC with 0.35V = VIN = 5.1V, Vout = 1.8/2.2/3.3/5V @ 300mA Buck-Boost Converter
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Power Supplies
- Test and Measurement
Description
- DC2255A, Demonstration Circuit features the LTC3106 an Ultra Low input voltage buck-boost DC/DC converter with automatic PowerPath management optimized for multisource, low power systems. The DC2255A has four user-selectable output voltages of 1.8V, 2.2V, 3.3V and 5V. Output current can be up to 300mA (for VIN > VOUT). The LTC3106 operates with input voltages as low as 0.35V and Burst Mode operation architecture allows it to run very efficiently with as little as 1.6uA of input current at no load
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage0.35 to 5.1 V
-
Output Voltage1.8|2.2|3.3|5 V
-
Output Current0.3 A
-
TopologyBuck Boost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3106EUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.25V to 5.1V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V/2.2V/3.3V/5V 0.3A 20-Pin QFN EP Tube | Ajouter au panier | |