DC2239A, Demo Board for LTC7860EMSE Switching Surge Stopper, 3.5V = VIN = 60V, 3.5V = VOUT = 17.5V @ 5A
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Industrial
- Telecom Power Supply
Description
- DC2239A, Demo Board for LTC7860EMSE Switching Surge Stopper, 3.5V = VIN = 60V, 3.5V = VOUT = 17.5V @ 5A. The Demonstration circuit 2239A is a High Efficiency Switching Surge Stopper and EMI Filter featuring the LTC7860. The board operates from an input range of 3.5V to 60V, provides a 3.5V to 17.2V output at 0A to 5A and is output current limited. A soft-start feature controls output voltage slew rate at start-up, reducing current surge and voltage overshoot. The demonstration board has options for smaller MOSFET and diode packages on the back of the board for lower output current requirements
Caractéristiques principales
-
Protection TypeOvercurrent
-
Input Voltage3.5 to 60 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC7860EMSE#PBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin MSOP EP Tube | Ajouter au panier | |