DC2164A-B, Demo Board for LTM4630EY-1, 3 Paralleled Buck modules at 4.5V = VIN = 15V, Vout = 0.9V to 1.8V @ 105A
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Precision Regulation
Description
- DC2164A-B, Demonstration Circuit 2164A-B features a PolyPhase design using three LTM4630EY-1 high efficiency, high density, dual 18A, switch mode step-down power module regulator. The input voltage is from 4.5V to 15V. The output voltage is jumper selectable and can be set to 0.9V, 1.0V, 1.2V, 1.5V or 1.8V. The DC2164A-B can deliver nominal 105A output current. As explained in the data sheet, output current derating is necessary for certain VIN, VOUT and thermal conditions. The LTM4630-1A on DC2164A-B always operate in continuous conduction mode. The switching frequency can be programmed through a resistor or can be synchronized to an external clock signal. The board allows the user to program how its output voltage ramps up and down through the TRACK pin
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage0.9 to 1.8 V
-
Output Current105 A
-
Efficiency83.8 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4630IY-1A#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A 144-Pin BGA Tray | Ajouter au panier | |