DC2089A-B, LTC3880EUJ/LTC3870EUFD DCR SENSE Demo Board, 7V = VIN = 14V, VOUT = 0.8V to 1.8V at 80A
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Power Supplies
Description
- DC2089A-B, LTC3880EUJ/LTC3870EUFD DCR SENSE Demo Board, 7V = VIN = 14V, VOUT = 0.8V to 1.8V at 80A. The Demonstration circuit 2089A is a high current, high efficiency, poly-phase synchronous buck converter featuring the LTC3880EUJ, a dual-phase current mode controller, and the LTC3870EUFD, a dual-phase slave controller. The LTC3880 has the PMBUs interface and power system management functions
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3870EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin QFN EP Tube | Ajouter au panier | |
|
|
LTC3870EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin QFN EP T/R | Ajouter au panier | |