DC2018A, Demo Board for LT8330 Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Industrial
- Medical Equipments
- Portable
- Telecom Infrastructure
Description
- DC2018A, Demonstration Circuit features the LT8330 a low IQ boost/SEPIC/inverting converter with a 1A, 60V switch. The LT8330 allows higher input and output voltages than comparable converters and also significantly reduces input current at light loads and no load. The LT8330 regulates either positive or negative outputs and has an internally programmed switching frequency of 2MHz
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 36|10 to 36 V
-
Output Voltage-12|48 V
-
Output Current0.135@48V|0.27@-12V A
-
Efficiency89 %
-
TopologyBoost|SEPIC|Inverting
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8330ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | Ajouter au panier | |