DC2010A, Demonstration Board using LT8612, 42V, 6A Micro-power Synchronous Step-Down Regulator
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Buck Converter
- Industrial
- Power Supplies
Description
- DC2010A, Demonstration Board using LT8612, 42V, 6A Micro-power Synchronous Step-Down Regulator. The demo board is designed for 5V output from a 5.8V to 42V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8612 is a compact, high efficiency, and high speed synchronous monolithic step-down switching regulator. The integrated power switches and inclusion of all necessary circuitry reduce the components count and solution size. Ultra Low 3 uA quiescent current in Burst Mode operation achieves high efficiency at very light loads
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5.8 to 42 V
-
Output Voltage4.875 to 5.125 V
-
Output Current6 A
-
Efficiency94.3 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8612EUDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.6V 6A 28-Pin QFN EP Tube | Ajouter au panier | |