DC2007A-C, Demo Board featuring LTM4630EV High Efficiency, PolyPhase 140A Step-Down Power module Regulator
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- ATCA/MicroTCA Solution
- Storage Area Network
- Telecom Infrastructure
Description
- DC2007A-C, Demo Board featuring LTM4630EV High Efficiency, PolyPhase 140A Step-Down Power module Regulator. The input voltage is from 4.5V to15V. The output voltage is jumper selectable from 0.9V to1.8V. The DC2007A-C can deliver a nominal 140A output current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage0.9 to 1.8 V
-
Output Current140 A
-
Efficiency83.7 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4630EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin LGA Tray | Ajouter au panier | |