DC1900A, Demo Board featuring LTM4644 Quad 4A Output, 14VIN Step-Down module Regulator
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- FPGA Solutions
Description
- DC1900A, Demo Board featuring LTM4644 Quad 4A Output, 14VIN Step-Down module Regulator, high-performance high-efficiency quad output step-down regulator. The LTM4644EY has an operating input voltage range of 4V to 14V and is able to provide up to 4A of output current from each of its phases
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 14 V
-
Output Voltage0.6 to 5.5 V
-
Output Current4 A
-
Efficiency89 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4644EY-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 4-OUT 0.6V to 5.5V 4A/4A/4A/4A 77-Pin BGA Tray | Ajouter au panier | |
|
|
LTM4644EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 4-OUT 0.6V to 5.5V 4A/4A/4A/4A 77-Pin BGA Tray | Ajouter au panier | |