DC1880A, Demo Board based on LTC2874 Quad IO-Link Master Hot-Swap Power Controller and PHYL
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Factory Automation
Description
- DC1880A, Demonstration Circuit showcases the LTC2874, a quad Hot-Swap controller and PHY suitable for IO-Link master and other applications. The DC1880A operates from an external supply VDD and utilizes the DC590 USB serial controller board to communicate with the LTC2874 using SPI protocol
Caractéristiques principales
-
Interface StandardsI/O|SPI
-
FunctionsLine Transceiver
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Ajouter au panier | |
|
|
LT3012EFE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.24V to 60V 0.25A 16-Pin TSSOP EP | Ajouter au panier | |
|
|
LTC2874IFE#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 8V to 30V 38-Pin TSSOP EP Tube | Ajouter au panier | |
|
|
LTC2874IFE#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 8V to 30V 38-Pin TSSOP EP T/R | Ajouter au panier | |