DC187A-A, Demo Board based on LT1374, 4.5A, 500kHz Step-Down Switching Regulator
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Disk Drives
- Portable
- Portable Computers
Description
- DC187A-A, Demonstration Circuit is a complete DC/DC step-down regulators using the LT1374, constant frequency, high efficiency converter in 7-pin DD package. This circuit is primarily used in personal computers, disk drives, portable hand-held devices and in larger systems, as local on-board regulators. High frequency switching allows the use of small inductors, making these all surface mount solutions ideal for space-conscious systems
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 25 V
-
Output Voltage3.3|5 V
-
Output Current4 A
-
Efficiency89 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1374CR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 21.5V 4.5A 8-Pin(7+Tab) DDPAK | Ajouter au panier | |