DC1816B, Demo Board featuring LT3799EMSE-1 Offline Isolated Flyback LED Driver with PFC, 90-305VAC input to 36Vout (nom) @ 3A
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- LED Lighting
Description
- DC1816B, Demo Board featuring LT3799EMSE-1 Offline Isolated Flyback LED Driver with PFC, 90-305VAC input to 36Vout (nom) @ 3A. The demo board provides a single constant current output of 3A over an LED string voltage from 22V to 38V. It is optimized to operate over wide AC input voltage range (90VAC to 305VAC, 47Hzto 63Hz)
Caractéristiques principales
-
Input Voltage90 to 305 (AC) V
-
Output Voltage36 V
-
Output Current3 A
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3799EMSE-1#PBF | Analog Devices | LED Drivers | LED Driver 6 Segment 75uA Supply Current 16-Pin MSOP EP Tube | Ajouter au panier | |
|
|
LT3799EMSE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 6 Segment 75uA Supply Current 16-Pin MSOP EP T/R | Ajouter au panier | |