DC1815A-A, Demo Board Using LTC4266A-1, 4-Port, 38.7W LTPoE++ PSE Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- PoE Power Supply
Description
- DC1815A-A, Demonstration Circuit features the LTC4266A quad power sourcing equipment (PSE) controller, capable of delivering up to 90W of LTPoE++ power to a compatible LTPoE++ powered device. A proprietary detection/classification scheme allows mutual identification between an LTPoE++ PSE and LTPoE++ PD while remaining compatible and interoperable with existing Type 1 (13W) and Type 2 (25.5W) PDs. The LTC4266A feature set is a superset of the popular LTC4266
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage55 to 57 V
-
Output Power38.7 W
-
TopologyPoE
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Ajouter au panier | |
|
|
LTC4274AIUHF-1#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 38.7W 38-Pin QFN EP | Ajouter au panier | |
|
|
LTC4274AIUHF-1#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 38.7W 38-Pin QFN EP | Ajouter au panier | |