DC1785B, Demo Board Using LTC2991 I2C Temperature, Voltage and Current Monitor
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Communications and Telecom
- Data Acquisition System
- Instrumentation and Measurement
- System Monitoring and Control
Description
- DC1785B, Demonstration Board for the LTC2991 is a high performance temperature, voltage and current monitor that uses an I2C interface for communication. It offers sub-millivolt voltage resolution, 1% current measurement and 1C temperature accuracy. It is designed to allow easy evaluation of the LTC2991 and may be connected directly to the target application's analog signals while using the DC590 USB Serial Controller board and supplied software to measure performance
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Ajouter au panier | |
|
LTC2991CMS#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.9V to 5.5V 16-Pin MSOP Tube | Ajouter au panier |