DC1703A-B, Demonstration Board for the LTC2655BCUF-H16 Quad I2C 16-bit Voltage Output DAC with 2.048V Reference
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automatic Test Equipment
- Automotive and Transportation
- Cellular Phone
- Industrial Control
- Instrumentation and Measurement
Description
- DC1703A-B, Demonstration Board for the LTC2655BCUF-H16 Quad I2C 16-bit Voltage Output DAC with 2.048V Reference. The LTC2655 advances performance standards for output drive, crosstalk and load regulation in single supply, voltage-output multiple DACs
Caractéristiques principales
-
DAC Resolution16 Bit
-
Number of Channels4CH
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Ajouter au panier | |
|
|
LTC2655BCUF-H16#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 16-bit 20-Pin PQFN EP Tube | Ajouter au panier | |