DC1625A-D, Demo Board Using LTC4227-4 Dual Ideal Diode and Hot-Swap controller
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Desktops and Servers
- Wired Networking
Description
- DC1625A-D, Demonstration Circuit that is intended to demonstrate performance of the LTC4227-4 dual ideal diode and Hot-Swap controller. Each rail has an individual ideal diode. Ideal diode outputs are connected to the load through a single Hot-Swap circuit
Caractéristiques principales
-
Input Voltage2.9 to 18 V
-
Output Current7.6 A
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4227CUFD-4#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 20-Pin QFN EP T/R | Ajouter au panier | |
|
|
LTC4227CUFD-4#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 20-Pin QFN EP Tube | Ajouter au panier | |