DC1272A, Demo Board Using for LT3693EMSE, 6.3V = VIN = 36V, Vout = 5V @ 3.5A
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Car Battery
- Industrial
- Portable
- Power Supply Adaptor
Description
- DC1272A, Demo Board Using for LT3693EMSE, 6.3V = VIN = 36V, Vout = 5V @ 3.5A. The Demonstration circuit 1272 is a monolithic step-down DC/DC switching regulator featuring LT3693. The LT3693 can be synchronized over a 250 KHz to 2 MHz range. The demo board is designed for 5V output from a 6.3V to 36V input. The wide input range of the LT3693 allows a variety of input sources. The typical sources are automotive batteries, wall adaptors and industrial supplies
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6.3 to 36 V
-
Output Voltage5 V
-
Output Current3.5 A
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3693EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 30V 3.5A 10-Pin DFN EP T/R | Ajouter au panier | |
|
|
LT3693EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 30V 3.5A 10-Pin DFN EP Tube | Ajouter au panier | |