DC125A-E, Demo Board Using for LTC1538CG-AUX Constant Frequency, Synchronous, Triple Output DC/DC Converter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Battery Management
- Desktop PC Power Supply
- Distributed Control System
- Instrumentation and Measurement
- Laptop
- Notebook
Description
- DC125A-E, Demo Board Using for LTC1538CG-AUX Constant Frequency, Synchronous, Triple Output DC/DC Converter. The Demonstration Circuit DC125A-E features LTC1538, is a 200kHz, constant frequency, triple-output, 2% tolerance power supply using a low noise dual switching regulator controller. The first two outputs are set for 5V/3A and 3.3V/3A and the third output is a low noise 12V/200mA linear regulator powered from a secondary winding of the 5V output
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5.2 to 28 V
-
Output Voltage3.3|5|12 V
-
Output Current0.001 to 0.1@12V|3@3.3V|3@5V A
-
Efficiency98 %
-
TopologyBuck