DC1141A-D, Demonstration Board for LTC6930CDCB-8.00 Very low power precision silicon oscillator with a frequency error less than 0.09% at 25 degree Celsius
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Portable
Description
- DC1141A-D, Demonstration Board features the LTC6930CDCB-8.00 of very low power precision silicon oscillator with a frequency error less than 0.09% at 25 degree Celsius. for each oscillator, the user can select one of 8 frequencies between 32.768 kHz and 8.192 MHz
Caractéristiques principales
-
Output Frequency32.768 to 8192 KHz
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | Ajouter au panier | |
|
|
LTC6930CDCB-8.00#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator 0.0625MHz/ 0.125MHz/ 0.25MHz/ 0.5MHz/ 1MHz/ 2MHz/ 4MHz/ 8MHz- 0.032768MHz to 8.192MHz 8-Pin DFN EP T/R | Ajouter au panier | |
|
|
LTC6930CDCB-8.00#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator 0.0625MHz/ 0.125MHz/ 0.25MHz/ 0.5MHz/ 1MHz/ 2MHz/ 4MHz/ 8MHz- 0.032768MHz to 8.192MHz 8-Pin DFN EP T/R | Ajouter au panier | |