DC1018B-C, Demo Board for LT4356-3 Overvoltage Protection Regulator with Latch-Off
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Ethernet Router and Ethernet Switch
- FAN Motor
- Servers
Description
- DC1018B-C, Demonstration Circuit showcases the LT4356-3 Surge Stopper in a 12V, 3A application. Input transients of up to 60V are limited to 16V at the output, sustained overvoltage conditions cause the limiter to trip off and retry after the overvoltage is removed
Caractéristiques principales
-
Protection TypeOvervoltage
-
Input Voltage4 to 60 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT4356CDE-3#TRPBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP T/R | Ajouter au panier | |
|
|
LT4356CDE-3#PBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP Tube | Ajouter au panier | |