DAC8881EVM-PDK features the DAC8881 digital-to-analog converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
- Optical Networking
Description
- DAC8881EVM-PDK is a complete evaluation/demonstration kit, which combines an DAC8881EVM with the TMS32VC5509 based MMB0 motherboard for use with a personal computer. The MMB0 motherboard allows the DAC8881EVM to connect to a computer via a USB port. The DAC8881EVM-PDK is controlled by the DXP evaluation software using an initialization file which sets up the serial control to the device under test. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the DAC8881 device
Caractéristiques principales
-
DAC Resolution16 Bit
-
Number of Channels1CH
Pièces en vedette (20)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
REF5050AID | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC Tube | Ajouter au panier | |
|
|
OPA277UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC Tube | Ajouter au panier | |
|
|
OPA277UAG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC Tube | Ajouter au panier | |
|
|
OPA211AIDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R | Ajouter au panier | |
|
|
OPA277UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC T/R | Ajouter au panier | |
|
|
REF5050AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin VSSOP T/R | Ajouter au panier | |
|
|
OPA2277UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC Tube | Ajouter au panier | |
|
|
OPA2277UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC T/R | Ajouter au panier | |
|
|
OPA211AIDRGTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
REF5050AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin VSSOP T/R | Ajouter au panier | |
| OPA211AIDRGT-AU | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R | Ajouter au panier | ||
|
|
OPA211AIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R | Ajouter au panier | |