CY4701 EZ-USB GX3 Reference Design Kit (RDK) is intended for use as a development platform for hardware or software in a laboratory environment
Using Part
Vignette
1 / 7
Documents connexes
Pour les produits finaux
- Docking Station
- Embedded System
- Game Console
- IP Phone
- Netbook
- Printers
- USB Card Reader
- USB Dongle
Description
- CY4701 EZ-USB GX3 Reference Design Kit (RDK) is intended for use as a development platform for hardware or software in a laboratory environment. This RDK is an easy-to use kit that showcases the unique features of CYUSB3610 (GX3), the SuperSpeed USB to Gigabit Ethernet Bridge Controller (GX3). The EZ-USB GX3 is a USB 3.0 to Gigabit Ethernet Bridge Controller designed to provide seamless Ethernet connectivity to the host computers through a USB interface
Caractéristiques principales
-
Interface StandardsUSB 3.0
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
RT8075ZQW | Richtek Technology Corporation | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1A 10-Pin WDFN EP | Ajouter au panier | |