bq24105EVM is the evaluation module (EVM) for the bq24105 Li-Ion charge management IC
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Portable
Description
- bq24105EVM is the evaluation module (EVM) for the bq24105 Li-Ion charge management IC. The bq24105 is a highly integrated battery charge IC utilizing synchronous switch mode power conversion for efficient and comprehensive charge control of a one, two, or three series cell Li-Ion battery. The EVM is a complete bq24105 based circuit and provides a convenient method to evaluate the operation and performance of the IC. The EVM is set up at the factory to charge at 1.33A and a 4.2V (single cell) voltage limit. The output limits can be adjusted to charge a battery pack with more than one series cell by changing on-board resistors. The EVM development tool includes a tested evaluation module, a user guide (SLUU200) that contains the schematic, bill of materials, component placement, layout and the setup of the EVM, and the bq24105 data sheet. The only necessities to use the EVM are a power source (16V max) and the battery to be charged
Caractéristiques principales
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage0.6 to 16 V
-
Output Voltage4.2|8.4|12.6 V
-
Number of Battery Cells1 to 3
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BQ24105RHLR | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 2000mA 2.1V to 15.5V 20-Pin VQFN EP T/R | Ajouter au panier | |
|
|
BQ24105RHLRG4 | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 2000mA 2.1V to 15.5V 20-Pin VQFN EP T/R | Ajouter au panier | |