BQ24093EVM, BQ24093 Single Input, Single Cell Li-Ion and Li-Pol Linear Battery Charger Evaluation Module
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- MP3 Player
- Personal Digital Assistant
- Smart Phone
Description
- BQ24093EVM, Evaluation Module describes the bq24093 and how to perform a stand-alone evaluation or interface with a host or system. The charger is designed to deliver up to 1000mA of continuous current to the battery output when programmed with a resistor on the ISET pin and is programmed at the factory for 540mA. The USB current limit modes are selected by the ISET2 pin and limits current to a maximum of 500mA (logic high) or 100mA (float or high impedance)
Caractéristiques principales
-
Battery TypeLithium-Ion
-
Input Voltage4.45 to 6.45 V
-
Number of Battery Cells1
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BQ24093DGQT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin HVSSOP EP T/R | Ajouter au panier | |
|
|
BQ24093DGQR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin HVSSOP EP T/R | Ajouter au panier | |