BOOSTXL-DRV8305EVM, Evaluation Module for DRV8305N 3-Phase Motor Drive BoosterPack
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Gaming and Toys
- Industrial Automation HMI
- Motor Control
- Power Tool
- Pumps
- Robotics
Description
- BOOSTXL-DRV8305EVM, Evaluation Module is a 15A, 3-phase brushless DC drive stage based on the DRV8305 motor gate driver and CSD18540Q5B NexFET power MOSFET. The module has individual DC bus and phase voltage sense as well as individual low-side current shunt sense for sensorless BLDC algorithms. The module supplies MCU 3.3V power with the LMR16006 0.6A step down buck regulator. The drive stage is fully protected with short circuit, thermal, shoot-through and under voltage protection and easily configurable via a SPI interface
Caractéristiques principales
-
Motor TypeDC Motor
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMR16006XDDCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down Single-Out 0.8V to 55V 0.6A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LMR16006XDDCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down Single-Out 0.8V to 55V 0.6A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
DRV8305NPHP | Texas Instruments | Motor Controller and Driver ICs | Brushless DC Gate Driver 48-Pin HTQFP EP Tube | Ajouter au panier | |