BM-64-EVB-C2, BM64 Bluetooth Audio Evaluation Board
Using Part
Vignette
1 / 19
Pour les produits finaux
- Active Subwoofer
- Multimedia Speaker System
- Soundbar
- Wireless Speaker
Description
- BM-64-EVB-C2, Evaluation Board enables the user to evaluate and demonstrate the functionality of the BM64 Class 2 stereo audio module. The BM-64-EVB-C2 includes an integrated configuration and programming interface for plug-and-play capability, and also has status LEDs which enable rapid prototyping and faster time to market
Caractéristiques principales
-
Output Power3 W
-
Amplifier TypeClass-D
Pièces en vedette (34)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BM64SPKS1MC2-0001AA | Microchip Technology | Bluetooth | Bluetooth v4.2 (BLE) SMART SOC Class I 2Mbps 3.8V 43-Pin Tray | Ajouter au panier | |
|
|
MCP1824T-1202E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | Ajouter au panier | |
|
|
MCP2200-I/SO | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube | Ajouter au panier | |
|
|
MCP1824T-5002E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | Ajouter au panier | |
|
|
MCP1824T-3002E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | Ajouter au panier | |
|
|
PIC18F85J10-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP Tray | Ajouter au panier | |
|
|
MCP2200T-I/SO | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W T/R | Ajouter au panier | |
|
|
MCP2200-I/SS | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube | Ajouter au panier | |
|
|
MCP2200T-I/MQ | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin QFN EP T/R | Ajouter au panier | |
|
|
SN74AHC1G08DCKRG4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN Automotive 5-Pin SC-70 T/R | Ajouter au panier | |
|
|
MCP1824T-3302E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | Ajouter au panier | |
|
|
MCP2200-I/MQ | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube | Ajouter au panier | |