AS1323-TT-30_EK_ST, Evaluation Board based on AS1323 Step-Up DC-DC Converter
Using Part
Vignette
1 / 4
Pour les produits finaux
- Power Supplies
Description
- AS1323-TT-30_EK_ST, Evaluation Board comes with the AS1323 soldered on. The output voltage is set to the default 2.7, 3.0 or 3.3V depending on the evaluation board ordered
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage0.7 to 5 V
-
Output Voltage2.7|3|3.3 V
-
TopologyBoost