Application for a single cell to 1.8V at 700mA using the LTC3424
Using Part
Vignette
1 / 1
Pour les produits finaux
- Portable
Description
- LTC3424, Circuit for generating 1.8V directly from the single cell at 700ma load current. The LTC3423 and LTC3424 Synchronous Boost Regulators are designed for single cell (Alkaline, NiMH, or NiCd) portable electronics that require a low voltage supply, typically between 1.5V to 2.5V, at load currents up to 0.8 amps
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 1.5 V
-
Output Voltage1.8 V
-
Output Current0.7 A
-
Efficiency95 %
-
TopologyBoost
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3424EMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.5V to 5.5V 1.5W 10-Pin MSOP Tube | Ajouter au panier | |
|
LTC3424EMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.5V to 5.5V 1.5W 10-Pin MSOP T/R | Ajouter au panier | |
|
LTC3424EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.5V to 5.5V 1.5W 10-Pin MSOP | Ajouter au panier |